
2123309100 | |
|---|---|
DigiKey Part Number | 900-2123309100-ND |
Manufacturer | |
Manufacturer Product Number | 2123309100 |
Description | WIFI 6E AUTO 4X4 MIMO FLEXIBLE A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Patch MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2123309100 Models |
Category | Antenna Type Flat Patch |
Manufacturer Molex | Number of Bands 3 |
Series | Return Loss -10dB, -9dB, -5dB |
Packaging Tray | Features Cable - 100mm |
Part Status Active | Termination MHF1 |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Mounting Type Adhesive |
Frequency Group Wide Band | Height (Max) 0.079" (2.00mm) |
Frequency (Center/Band) 2.45GHz, 5.5GHz, 6.525GHz | Applications Bluetooth, Wi-Fi, Zigbee™ |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 50,66800 Kč | 506,68 Kč |
| 25 | 46,42240 Kč | 1 160,56 Kč |
| 100 | 41,76080 Kč | 4 176,08 Kč |
| 250 | 39,53840 Kč | 9 884,60 Kč |
| 500 | 38,19788 Kč | 19 098,94 Kč |
| 1 280 | 36,75044 Kč | 47 040,56 Kč |
| 2 560 | 35,90346 Kč | 91 912,86 Kč |
| 5 120 | 35,20630 Kč | 180 256,26 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |






