
1-2195935-2 | |
|---|---|
DigiKey Part Number | 343-1-2195935-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2195935-2 |
Description | UAM ASSEMBLY 130MM MHF4L WIFI6E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Module MHF4L Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 1-2195935-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5125GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Power - Max | 10 W | |
Features | Cable - 130mm | |
Termination | MHF4L | |
Ingress Protection | - | |
Mounting Type | Snap-In | |
Height (Max) | 0.472" (12.00mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,88000 Kč | 148,88 Kč |
| 10 | 114,71200 Kč | 1 147,12 Kč |
| 25 | 106,16600 Kč | 2 654,15 Kč |
| 100 | 96,75250 Kč | 9 675,25 Kč |
| 250 | 92,26688 Kč | 23 066,72 Kč |
| 500 | 89,56276 Kč | 44 781,38 Kč |
| 1 000 | 87,33740 Kč | 87 337,40 Kč |
| Unit Price without VAT: | 148,88000 Kč |
|---|---|
| Unit Price with VAT: | 180,14480 Kč |





