
140000802 | |
|---|---|
DigiKey Part Number | 2496-140000802-ND |
Manufacturer | |
Manufacturer Product Number | 140000802 |
Description | COVERT 4GLTE/5G 600MHZ-6000MHZ 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G Flat Bar SMA Male Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.3GHz | |
Frequency Range | 600MHz ~ 6GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Power - Max | 25 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Surface Mount | |
Height (Max) | 0.354" (9.00mm) | |
Applications | 2G, 3G, 4G, 5G | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 274,56000 Kč | 4 274,56 Kč |
| 10 | 3 647,75200 Kč | 36 477,52 Kč |
| 25 | 3 491,32080 Kč | 87 283,02 Kč |
| Unit Price without VAT: | 4 274,56000 Kč |
|---|---|
| Unit Price with VAT: | 5 172,21760 Kč |





