RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Whip, Straight U.FL (UMCC), I-PEX MHF1 Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-916-PW-QW-UFL

DigiKey Part Number
ANT-916-PW-QW-UFL-ND
Manufacturer
Manufacturer Product Number
ANT-916-PW-QW-UFL
Description
RF ANT 916MHZ WHIP STR CAB PAN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Whip, Straight U.FL (UMCC), I-PEX MHF1 Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-916-PW-QW-UFL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
865MHz ~ 965MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.9
Return Loss
-
Gain
1.8dBi
Features
Cable - 216mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
3.150" (80.00mm)
Applications
ISM, LoRa, Sensor Networks, SigFox
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1196,54000 Kč196,54 Kč
250189,40364 Kč47 350,91 Kč
500184,25746 Kč92 128,73 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:196,54000 Kč
Unit Price with VAT:237,81340 Kč