



AEACAQ190012-S915 | |
|---|---|
DigiKey Part Number | 535-14498-ND |
Manufacturer | |
Manufacturer Product Number | AEACAQ190012-S915 |
Description | RF ANT 915MHZ WHIP STR IPEX MHF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN, Sigfox Whip, Straight U.FL (UMCC), I-PEX MHF1 Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.5dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.480" (190.00mm) | |
Applications | ISM, LoRa, LPWAN, Sigfox |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,08000 Kč | 191,08 Kč |
| 10 | 148,35100 Kč | 1 483,51 Kč |
| 25 | 137,69640 Kč | 3 442,41 Kč |
| 100 | 125,97540 Kč | 12 597,54 Kč |
| 250 | 120,38740 Kč | 30 096,85 Kč |
| 500 | 117,01934 Kč | 58 509,67 Kč |
| 1 000 | 114,24781 Kč | 114 247,81 Kč |
| Unit Price without VAT: | 191,08000 Kč |
|---|---|
| Unit Price with VAT: | 231,20680 Kč |


