RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Whip, Straight Solder Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-916-PW-QW

DigiKey Part Number
ANT-916-PW-QW-ND
Manufacturer
Manufacturer Product Number
ANT-916-PW-QW
Description
RF ANT 916MHZ WHIP STR CAB PAN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Whip, Straight Solder Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
865MHz ~ 965MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.9
Return Loss
-
Gain
1.8dBi
Features
Cable - 216mm
Termination
Solder
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
3.150" (80.00mm)
Applications
ISM, LoRa, Sensor Networks, SigFox
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1173,86000 Kč173,86 Kč
Unit Price without VAT:173,86000 Kč
Unit Price with VAT:210,37060 Kč