RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Straight Screw-Mount Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-433-PW-LP

DigiKey Part Number
ANT-433-PW-LP-ND
Manufacturer
Manufacturer Product Number
ANT-433-PW-LP
Description
RF ANT 433MHZ WHIP STR SCREW-MNT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Straight Screw-Mount Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-433-PW-LP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
433MHz
Frequency Range
427MHz ~ 439MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.9
Return Loss
-
Gain
-1.9dBi
Features
-
Termination
Screw-Mount
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
1.988" (50.50mm)
Applications
Alarms, ISM, Remote Control, Security Systems
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 549
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
25052,07504 Kč13 018,76 Kč
50048,92534 Kč24 462,67 Kč
1 00045,14570 Kč45 145,70 Kč
2 00041,57615 Kč83 152,30 Kč
5 00040,15868 Kč200 793,40 Kč
Unit Price without VAT:54,59000 Kč
Unit Price with VAT:66,05390 Kč