


ANT-433-PW-RA | |
|---|---|
DigiKey Part Number | ANT-433-PW-RA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-433-PW-RA |
Description | RF ANT 433MHZ WHIP TILT SCREW-MT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Tilt Screw-Mount Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-433-PW-RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | 413MHz ~ 443MHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -0.7dBi | |
Features | - | |
Termination | Screw-Mount | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 5.180" (131.57mm) | |
Applications | Alarms, ISM, Remote Control, Security Systems | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 250 | 77,27348 Kč | 19 318,37 Kč |
| 500 | 74,33334 Kč | 37 166,67 Kč |
| 1 000 | 71,39320 Kč | 71 393,20 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |




