
ANT-433-CW-QW | |
|---|---|
DigiKey Part Number | ANT-433-CW-QW-ND |
Manufacturer | |
Manufacturer Product Number | ANT-433-CW-QW |
Description | RF ANT 433MHZ WHIP STR RP-SMA ML |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Straight RP-SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-433-CW-QW Models |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity Linx | Number of Bands 1 |
Series | VSWR 1.9 |
Packaging Bulk | Gain 3.3dBi |
Part Status Active | Termination RP-SMA Male |
RF Family/Standard General ISM | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 7.008" (178.00mm) |
Frequency (Center/Band) 400MHz, 410MHz, 450MHz | Applications Alarms, ISM, Remote Control, Security Systems |
Frequency Range 400MHz ~ 470MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,28000 Kč | 237,28 Kč |
| Unit Price without VAT: | 237,28000 Kč |
|---|---|
| Unit Price with VAT: | 287,10880 Kč |











