



2487805-1 | |
|---|---|
DigiKey Part Number | 343-2487805-1-ND |
Manufacturer | |
Manufacturer Product Number | 2487805-1 |
Description | WHIP ANT, SMA-RIGHT ANGLE, 617-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, LTE Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2487805-1 Models |
Category | Number of Bands 7 |
Manufacturer TE Connectivity Linx | VSWR 1.7, 2.3, 2.5, 2.7, 3.5, 5.2, 8.7 |
Packaging Bag | Gain -2.6dBi, 1.4dBi, 2.3dBi, 4.3dBi, 4.9dBi, 2.8dBi, 3.8dBi |
Part Status Active | Power - Max 5 W |
RF Family/Standard Cellular | Termination SMA Male |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 657.5MHz, 829MHz, 1.544GHz, 2.047GHz, 2.587GHz, 3.75GHz, 4.7GHz | Height (Max) 1.909" (48.50mm) |
Frequency Range 617MHz ~ 960MHz, 1.427GHz ~ 1.661GHz, 1.695GHz ~ 2.4GHz, 2.484GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | Applications 3G, 4G, 5G, LTE |
Antenna Type Whip, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,76000 Kč | 133,76 Kč |
| 10 | 102,68000 Kč | 1 026,80 Kč |
| 25 | 94,89400 Kč | 2 372,35 Kč |
| 100 | 86,33540 Kč | 8 633,54 Kč |
| 250 | 82,25588 Kč | 20 563,97 Kč |
| 500 | 79,79660 Kč | 39 898,30 Kč |
| 1 000 | 77,77239 Kč | 77 772,39 Kč |
| 2 500 | 75,63589 Kč | 189 089,73 Kč |
| Unit Price without VAT: | 133,76000 Kč |
|---|---|
| Unit Price with VAT: | 161,84960 Kč |




