
ANT-W63-CW-RCS-RPS | |
|---|---|
DigiKey Part Number | 343-ANT-W63-CW-RCS-RPS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-W63-CW-RCS-RPS |
Description | WIFI6/6E/7 COMPACT RIGHT ANGLE W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Whip, Right Angle RP-SMA Female Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-W63-CW-RCS-RPS Models |
Category | Antenna Type Whip, Right Angle |
Manufacturer TE Connectivity Linx | Number of Bands 3 |
Series | VSWR 2.2, 2.7 |
Packaging Bag | Gain 7.7dBi, 5.4dBi, 6dBi |
Part Status Active | Power - Max 5 W |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination RP-SMA Female |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 2.44GHz, 5.5GHz, 6.525GHz | Height (Max) 2.126" (54.00mm) |
Frequency Range 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Applications Bluetooth, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,18000 Kč | 155,18 Kč |
| 250 | 149,71656 Kč | 37 429,14 Kč |
| 500 | 145,41116 Kč | 72 705,58 Kč |
| Unit Price without VAT: | 155,18000 Kč |
|---|---|
| Unit Price with VAT: | 187,76780 Kč |





