



2487514-1 | |
|---|---|
DigiKey Part Number | 343-2487514-1-ND |
Manufacturer | |
Manufacturer Product Number | 2487514-1 |
Description | WHIP ANT, SMA-STRAIGHT, 617-5000 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, LTE Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2487514-1 Models |
Category | Number of Bands 7 |
Manufacturer TE Connectivity Linx | VSWR 1.8, 2.7, 3.1, 3.5, 4.3, 5.8, 9.4 |
Packaging Bag | Gain -1.6dBi, 0.2dBi, 3.8dBi, 4.2dBi, 4.9dBi, 4.8dBi, 1.4dBi |
Part Status Active | Power - Max 5 W |
RF Family/Standard Cellular | Termination SMA Male |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 657.5MHz, 829MHz, 1.544GHz, 2.047GHz, 2.587GHz, 3.75GHz, 4.7GHz | Height (Max) 1.969" (50.00mm) |
Frequency Range 617MHz ~ 960MHz, 1.427GHz ~ 1.661GHz, 1.695GHz ~ 2.4GHz, 2.484GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | Applications 3G, 4G, 5G, LTE |
Antenna Type Whip, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,85000 Kč | 118,85 Kč |
| 10 | 90,83700 Kč | 908,37 Kč |
| 25 | 83,83240 Kč | 2 095,81 Kč |
| 100 | 76,12400 Kč | 7 612,40 Kč |
| 250 | 72,44980 Kč | 18 112,45 Kč |
| 500 | 70,23580 Kč | 35 117,90 Kč |
| 1 000 | 68,41337 Kč | 68 413,37 Kč |
| 2 500 | 66,48958 Kč | 166 223,95 Kč |
| Unit Price without VAT: | 118,85000 Kč |
|---|---|
| Unit Price with VAT: | 143,80850 Kč |


