
2484780-1 | |
|---|---|
DigiKey Part Number | 343-2484780-1TR-ND - Tape & Reel (TR) 343-2484780-1CT-ND - Cut Tape (CT) 343-2484780-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2484780-1 |
Description | SMA JACK STR SMD PIN THRU HOLE 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2484780-1 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount, Through Hole | Mating Cycles 500 |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,72000 Kč | 208,72 Kč |
| 10 | 177,43300 Kč | 1 774,33 Kč |
| 25 | 166,31240 Kč | 4 157,81 Kč |
| 50 | 158,36700 Kč | 7 918,35 Kč |
| 100 | 150,80760 Kč | 15 080,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 139,56460 Kč | 41 869,38 Kč |
| 600 | 132,90963 Kč | 79 745,78 Kč |
| 900 | 129,16523 Kč | 116 248,71 Kč |
| 1 500 | 124,59835 Kč | 186 897,52 Kč |
| Unit Price without VAT: | 208,72000 Kč |
|---|---|
| Unit Price with VAT: | 252,55120 Kč |












