New Product
SMA Connector Jack, Female Socket 50 Ohms Surface Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Surface Mount, Through Hole Solder
2508903-1
2508903-1

2508903-1

DigiKey Part Number
17-2508903-1TR-ND - Tape & Reel (TR)
17-2508903-1CT-ND - Cut Tape (CT)
17-2508903-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2508903-1
Description
SMA JACK STR SMD PIN LEAD FREE 1
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Surface Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
2508903-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount, Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.25dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 546
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,05000 Kč102,05 Kč
1086,65900 Kč866,59 Kč
2581,22040 Kč2 030,51 Kč
5077,34400 Kč3 867,20 Kč
10073,65050 Kč7 365,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30070,20120 Kč21 060,36 Kč
60066,85168 Kč40 111,01 Kč
90064,96758 Kč58 470,82 Kč
1 50062,67007 Kč94 005,11 Kč
2 10061,20137 Kč128 522,88 Kč
3 00059,68227 Kč179 046,81 Kč
Manufacturers Standard Package
Unit Price without VAT:102,05000 Kč
Unit Price with VAT:123,48050 Kč