2480790-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2480790-1

DigiKey Part Number
343-2480790-1TR-ND - Tape & Reel (TR)
343-2480790-1CT-ND - Cut Tape (CT)
343-2480790-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2480790-1
Description
USB-C CHARGE ONLY RECEPTACLE,6 P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (6+18 Dummy)
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
3A
Voltage - Rated
20VAC/DC
Mating Cycles
1000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 618
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,68000 Kč21,68 Kč
1018,48200 Kč184,82 Kč
2517,32000 Kč433,00 Kč
5016,48640 Kč824,32 Kč
10015,69910 Kč1 569,91 Kč
25014,71564 Kč3 678,91 Kč
50014,01298 Kč7 006,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,68961 Kč10 689,61 Kč
2 00010,17947 Kč20 358,94 Kč
3 0009,89238 Kč29 677,14 Kč
5 0009,65614 Kč48 280,70 Kč
Manufacturers Standard Package
Unit Price without VAT:21,68000 Kč
Unit Price with VAT:26,23280 Kč