2081363-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 2 292,98000 Kč
Datasheet

Parametric Equivalent


WITHWAVE CO LTD
In Stock: 10
Unit Price: 531,25000 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 2 439,34000 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 1
Unit Price: 4 025,95000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 4 214,71800 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 12 984,11300 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 5
Unit Price: 6 942,99000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 3
Unit Price: 4 360,44000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 1 658,21000 Kč
Datasheet
Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2081363-1

DigiKey Part Number
343-2081363-1-ND
Manufacturer
Manufacturer Product Number
2081363-1
Description
SMA ADAPTER,STR,JACK TO JACK,26.
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Bulkhead
Packaging
Bag
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
26.5 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Body Material
Stainless Steel
Adapter Series
Body Finish
Passivated
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
SMA Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
SMA Jack, Female Socket
Mating Cycles
500
Impedance
50 Ohms
Operating Temperature
-55°C ~ 125°C
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
34_SMA-50-0-100/111_NEHuber+Suhner, Inc.03628-34_SMA-50-0-100/111_NE-ND2 292,98000 KčParametric Equivalent
AD06F06FS3WITHWAVE CO LTD103546-AD06F06FS3-ND531,25000 KčParametric Equivalent
PE5167Pasternack06099-PE5167-ND2 439,34000 KčParametric Equivalent
PE910044Pasternack16099-PE910044-ND4 025,95000 KčParametric Equivalent
R127732100Radiall USA, Inc.02201-R127732100-ND4 214,71800 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 000317,20797 Kč317 207,97 Kč
Manufacturers Standard Package
Unit Price without VAT:317,20797 Kč
Unit Price with VAT:383,82164 Kč