Parametric Equivalent
Parametric Equivalent

PE5167 | |
|---|---|
DigiKey Part Number | 6099-PE5167-ND |
Manufacturer | |
Manufacturer Product Number | PE5167 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 27 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) SMA Jack, Female Socket | Insertion Loss 0.207dB |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE910044 | Pasternack | 1 | 6099-PE910044-ND | 4 025,95000 Kč | Parametric Equivalent |
| R127732100 | Radiall USA, Inc. | 0 | 2201-R127732100-ND | 4 214,71800 Kč | Parametric Equivalent |
| R127753120 | Radiall USA, Inc. | 0 | 2201-R127753120-ND | 12 984,11300 Kč | Parametric Equivalent |
| SM4915 | Fairview Microwave | 5 | 5328-SM4915-ND | 6 942,99000 Kč | Parametric Equivalent |
| SM4926 | Fairview Microwave | 3 | 5328-SM4926-ND | 4 360,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 439,34000 Kč | 2 439,34 Kč |
| Unit Price without VAT: | 2 439,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 951,60140 Kč |







