
SM4926 | |
|---|---|
DigiKey Part Number | 5328-SM4926-ND |
Manufacturer | |
Manufacturer Product Number | SM4926 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bag | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 27 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 360,44000 Kč | 4 360,44 Kč |
| 10 | 3 706,84000 Kč | 37 068,40 Kč |
| 25 | 3 475,06000 Kč | 86 876,50 Kč |
| 50 | 3 309,44860 Kč | 165 472,43 Kč |
| Unit Price without VAT: | 4 360,44000 Kč |
|---|---|
| Unit Price with VAT: | 5 276,13240 Kč |




