Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM7567

DigiKey Part Number
5328-SM7567-ND
Manufacturer
Manufacturer Product Number
SM7567
Description
COAX ADAPT SMA TO SMA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Right Angle
Mfr
Mounting Type
Free Hanging (In-Line), Right Angle
Packaging
Bulk
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
6 GHz
Adapter Type
Plug to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Body Material
Brass
Adapter Series
Body Finish
Gold
Center Gender
Female to Male
Center Contact Material
Beryllium Copper, Brass
Convert From (Adapter End)
SMA Plug, Male Pin
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
SMA Jack, Female Socket
Mating Cycles
500
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 247
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1894,51000 Kč894,51 Kč
10760,23300 Kč7 602,33 Kč
25712,64680 Kč17 816,17 Kč
50678,65120 Kč33 932,56 Kč
100646,28900 Kč64 628,90 Kč
250605,88132 Kč151 470,33 Kč
Manufacturers Standard Package
Unit Price without VAT:894,51000 Kč
Unit Price with VAT:1 082,35710 Kč