
524441-E | |
|---|---|
DigiKey Part Number | 2684-524441-E-ND |
Manufacturer | |
Manufacturer Product Number | 524441-E |
Description | MICBR F 6POS IDC 90 CBL OUTLT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer TE Connectivity Erni | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Cable Termination IDC |
Connector Type Receptacle | Wire Type Discrete or Ribbon Cable |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 6 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,73000 Kč | 56,73 Kč |
| 10 | 48,17600 Kč | 481,76 Kč |
| 25 | 45,15640 Kč | 1 128,91 Kč |
| 50 | 42,99980 Kč | 2 149,99 Kč |
| 115 | 40,54313 Kč | 4 662,46 Kč |
| 345 | 37,51754 Kč | 12 943,55 Kč |
| 575 | 36,18955 Kč | 20 808,99 Kč |
| 1 035 | 34,71987 Kč | 35 935,07 Kč |
| 2 530 | 32,59921 Kč | 82 476,00 Kč |
| Unit Price without VAT: | 56,73000 Kč |
|---|---|
| Unit Price with VAT: | 68,64330 Kč |






