
524421-E | |
|---|---|
DigiKey Part Number | 2684-524421-E-ND |
Manufacturer | |
Manufacturer Product Number | 524421-E |
Description | MICBR F 4POS IDC 90 CBL OUTLT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer TE Connectivity Erni | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Cable Termination IDC |
Connector Type Receptacle | Wire Type Discrete or Ribbon Cable |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 4 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,43000 Kč | 49,43 Kč |
| 10 | 41,94000 Kč | 419,40 Kč |
| 25 | 39,31680 Kč | 982,92 Kč |
| 50 | 37,43560 Kč | 1 871,78 Kč |
| 145 | 34,72228 Kč | 5 034,73 Kč |
| 290 | 33,06386 Kč | 9 588,52 Kč |
| 580 | 31,48605 Kč | 18 261,91 Kč |
| 1 015 | 30,26718 Kč | 30 721,19 Kč |
| 2 610 | 28,31713 Kč | 73 907,71 Kč |
| Unit Price without VAT: | 49,43000 Kč |
|---|---|
| Unit Price with VAT: | 59,81030 Kč |


