
524431-E | |
|---|---|
DigiKey Part Number | 2684-524431-E-ND |
Manufacturer | |
Manufacturer Product Number | 524431-E |
Description | MICBR F 5POS IDC 90 CBL OUTLT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | 524431-E Models |
Category | Pitch 0.050" (1.27mm) |
Manufacturer TE Connectivity Erni | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Cable Termination IDC |
Connector Type Receptacle | Wire Type Discrete or Ribbon Cable |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 5 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,52000 Kč | 56,52 Kč |
| 10 | 48,09300 Kč | 480,93 Kč |
| 25 | 45,07280 Kč | 1 126,82 Kč |
| 50 | 42,92060 Kč | 2 146,03 Kč |
| 130 | 40,12115 Kč | 5 215,75 Kč |
| 260 | 38,20488 Kč | 9 933,27 Kč |
| 520 | 36,38121 Kč | 18 918,23 Kč |
| 1 040 | 34,64519 Kč | 36 031,00 Kč |
| 2 600 | 32,47795 Kč | 84 442,67 Kč |
| Unit Price without VAT: | 56,52000 Kč |
|---|---|
| Unit Price with VAT: | 68,38920 Kč |



