6 Position Rectangular Receptacle Connector IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

524444-E

DigiKey Part Number
2684-524444-E-ND
Manufacturer
Manufacturer Product Number
524444-E
Description
6-PIN, RIGHT ANGLE, IDC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector IDC
Datasheet
 Datasheet
EDA/CAD Models
524444-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.050" (1.27mm)
Manufacturer
TE Connectivity Erni
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Box
Fastening Type
Latch Lock
Part Status
Active
Cable Termination
IDC
Connector Type
Receptacle
Wire Type
Discrete
Contact Type
Female Socket
Color
Red
Number of Positions
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 403
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
154,22000 Kč54,22 Kč
1046,02800 Kč460,28 Kč
2543,14600 Kč1 078,65 Kč
5041,08540 Kč2 054,27 Kč
11538,73861 Kč4 454,94 Kč
34535,84788 Kč12 367,52 Kč
57534,57878 Kč19 882,80 Kč
1 03533,17455 Kč34 335,66 Kč
2 53031,14855 Kč78 805,83 Kč
Manufacturers Standard Package
Unit Price without VAT:54,22000 Kč
Unit Price with VAT:65,60620 Kč