
474006-E | |
|---|---|
DigiKey Part Number | 2684-474006-ETR-ND - Tape & Reel (TR) 2684-474006-ECT-ND - Cut Tape (CT) 2684-474006-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 474006-E |
Description | MAXIB M 10POS VERT Q SMT BK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 474006-E Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.161" (4.09mm) |
Series | Insulation Height 0.370" (9.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 12A per Contact |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,76000 Kč | 125,76 Kč |
| 10 | 106,92600 Kč | 1 069,26 Kč |
| 25 | 100,22320 Kč | 2 505,58 Kč |
| 50 | 95,43480 Kč | 4 771,74 Kč |
| 100 | 90,87780 Kč | 9 087,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 83,71788 Kč | 26 789,72 Kč |
| 640 | 79,72503 Kč | 51 024,02 Kč |
| 960 | 77,47819 Kč | 74 379,06 Kč |
| 1 600 | 74,73855 Kč | 119 581,68 Kč |
| 2 240 | 72,98717 Kč | 163 491,26 Kč |
| Unit Price without VAT: | 125,76000 Kč |
|---|---|
| Unit Price with VAT: | 152,16960 Kč |











