



464250-E | |
|---|---|
DigiKey Part Number | 2684-464250-E-ND |
Manufacturer | |
Manufacturer Product Number | 464250-E |
Description | MIBR F 08POS VERT A IDC22 FRICT |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Friction Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,84000 Kč | 44,84 Kč |
| 10 | 38,10100 Kč | 381,01 Kč |
| 25 | 35,71760 Kč | 892,94 Kč |
| 50 | 34,01260 Kč | 1 700,63 Kč |
| 140 | 31,62464 Kč | 4 427,45 Kč |
| 280 | 30,11429 Kč | 8 432,00 Kč |
| 560 | 28,67688 Kč | 16 059,05 Kč |
| 1 120 | 27,30843 Kč | 30 585,44 Kč |
| 2 520 | 25,79085 Kč | 64 992,94 Kč |
| Unit Price without VAT: | 44,84000 Kč |
|---|---|
| Unit Price with VAT: | 54,25640 Kč |




