8 Position Rectangular Receptacle Connector IDC Gold 24-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Receptacle Connector IDC Gold 24-26 AWG
ERNI MiniBridge Connectors

224400-E

DigiKey Part Number
2684-224400-E-ND
Manufacturer
Manufacturer Product Number
224400-E
Description
8-PIN, FEMALE,IDC2426FRICTIONSTR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Receptacle Connector IDC Gold 24-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
224400-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
8
Pitch
0.050" (1.27mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
24-26 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 911
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
190,71000 Kč90,71 Kč
1077,04200 Kč770,42 Kč
14063,94793 Kč8 952,71 Kč
56057,98936 Kč32 474,04 Kč
1 12055,22324 Kč61 850,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,71000 Kč
Unit Price with VAT:109,75910 Kč