



394909-E | |
|---|---|
DigiKey Part Number | 2684-394909-E-ND |
Manufacturer | |
Manufacturer Product Number | 394909-E |
Description | MIBR F 06POS RA P IDC22 POZ |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 50,33200 Kč | 503,32 Kč |
| 25 | 47,17840 Kč | 1 179,46 Kč |
| 50 | 44,92320 Kč | 2 246,16 Kč |
| 144 | 41,68833 Kč | 6 003,12 Kč |
| 288 | 39,69715 Kč | 11 432,78 Kč |
| 576 | 37,80260 Kč | 21 774,30 Kč |
| 1 008 | 36,33945 Kč | 36 630,17 Kč |
| 2 592 | 33,99853 Kč | 88 124,19 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |










