



394895-E | |
|---|---|
DigiKey Part Number | 2684-394895-E-ND |
Manufacturer | |
Manufacturer Product Number | 394895-E |
Description | MIBR F 04POS VERT A IDC22 POZ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC 22 AWG |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer TE Connectivity Erni | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Cable Termination IDC |
Connector Type Receptacle | Wire Type Discrete or Ribbon Cable |
Contact Type Female Socket | Wire Gauge 22 AWG |
Number of Positions 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,60000 Kč | 58,60 Kč |
| 10 | 49,74000 Kč | 497,40 Kč |
| 25 | 46,62440 Kč | 1 165,61 Kč |
| 50 | 44,39720 Kč | 2 219,86 Kč |
| 210 | 40,11805 Kč | 8 424,79 Kč |
| 420 | 38,20231 Kč | 16 044,97 Kč |
| 630 | 37,12511 Kč | 23 388,82 Kč |
| 1 050 | 35,81148 Kč | 37 602,05 Kč |
| 2 520 | 33,66773 Kč | 84 842,68 Kč |
| Unit Price without VAT: | 58,60000 Kč |
|---|---|
| Unit Price with VAT: | 70,90600 Kč |



