


XAVAC78M/SI.1/AA | |
---|---|
DigiKey Part Number | 4306-XAVAC78M/SI.1/AA-ND |
Manufacturer | |
Manufacturer Product Number | XAVAC78M/SI.1/AA |
Description | HERMETIC D-SUB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 78 HD, Male To D-Sub, 78 HD, Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 78 HD, Male | |
Convert From (Adapter End) | D-Sub, 78 HD, Female | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Shielded | |
Shell Material, Finish | Brass, Gold Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Includes | - | |
Voltage Rating | 300 V | |
Housing Color | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13 936,94000 Kč | 13 936,94 Kč |
10 | 12 123,58100 Kč | 121 235,81 Kč |
Unit Price without VAT: | 13 936,94000 Kč |
---|---|
Unit Price with VAT: | 16 863,69740 Kč |