
384850-E | |
|---|---|
DigiKey Part Number | 2684-384850-E-ND |
Manufacturer | |
Manufacturer Product Number | 384850-E |
Description | CONN DIN RCPT 128POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 128 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 384850-E Models |
Category | Style RD |
Manufacturer TE Connectivity Erni | Level, Class 2 |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 128 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,15000 Kč | 487,15 Kč |
| 22 | 391,52682 Kč | 8 613,59 Kč |
| 44 | 372,84341 Kč | 16 405,11 Kč |
| 66 | 362,33318 Kč | 23 913,99 Kč |
| 110 | 349,51364 Kč | 38 446,50 Kč |
| 264 | 328,59962 Kč | 86 750,30 Kč |
| 506 | 313,87445 Kč | 158 820,47 Kč |
| Unit Price without VAT: | 487,15000 Kč |
|---|---|
| Unit Price with VAT: | 589,45150 Kč |




