
254977-E | |
|---|---|
DigiKey Part Number | 2684-254977-E-ND |
Manufacturer | |
Manufacturer Product Number | 254977-E |
Description | CONN DIN RCPT 128POS |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 128 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 254977-E Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity Erni | Style CD |
Series | Level, Class 2 |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 128 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,71000 Kč | 212,71 Kč |
| 10 | 180,68800 Kč | 1 806,88 Kč |
| 25 | 169,37840 Kč | 4 234,46 Kč |
| 50 | 161,28560 Kč | 8 064,28 Kč |
| 100 | 153,58780 Kč | 15 358,78 Kč |
| 250 | 143,97740 Kč | 35 994,35 Kč |
| 500 | 137,11022 Kč | 68 555,11 Kč |
| 1 000 | 130,57417 Kč | 130 574,17 Kč |
| Unit Price without VAT: | 212,71000 Kč |
|---|---|
| Unit Price with VAT: | 257,37910 Kč |








