



364918-E | |
|---|---|
DigiKey Part Number | 2684-364918-E-ND |
Manufacturer | |
Manufacturer Product Number | 364918-E |
Description | CONN DIN HDR 128POS |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 128 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 364918-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 128 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Style | CD | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,15000 Kč | 348,15 Kč |
| 22 | 279,82682 Kč | 6 156,19 Kč |
| 44 | 266,46455 Kč | 11 724,44 Kč |
| 66 | 258,95303 Kč | 17 090,90 Kč |
| 110 | 249,79027 Kč | 27 476,93 Kč |
| 264 | 234,83875 Kč | 61 997,43 Kč |
| 506 | 224,31425 Kč | 113 503,01 Kč |
| Unit Price without VAT: | 348,15000 Kč |
|---|---|
| Unit Price with VAT: | 421,26150 Kč |





