




364921-E | |
|---|---|
DigiKey Part Number | 2684-364921-E-ND |
Manufacturer | |
Manufacturer Product Number | 364921-E |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 364921-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R/2 (1/2 R) | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 10 | 86,68000 Kč | 866,80 Kč |
| 25 | 81,24560 Kč | 2 031,14 Kč |
| 60 | 76,37667 Kč | 4 582,60 Kč |
| 120 | 72,72833 Kč | 8 727,40 Kč |
| 300 | 68,17490 Kč | 20 452,47 Kč |
| 540 | 65,40683 Kč | 35 319,69 Kč |
| 1 020 | 62,53863 Kč | 63 789,40 Kč |
| 2 520 | 58,67641 Kč | 147 864,55 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |






