



284944-E | |
|---|---|
DigiKey Part Number | 2684-284944-E-ND |
Manufacturer | |
Manufacturer Product Number | 284944-E |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 284944-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C/2 (1/2 C) | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 10 | 90,81600 Kč | 908,16 Kč |
| 31 | 83,84290 Kč | 2 599,13 Kč |
| 62 | 79,83984 Kč | 4 950,07 Kč |
| 124 | 76,02629 Kč | 9 427,26 Kč |
| 279 | 71,79885 Kč | 20 031,88 Kč |
| 527 | 68,64911 Kč | 36 178,08 Kč |
| 1 023 | 65,51294 Kč | 67 019,74 Kč |
| 2 511 | 61,49537 Kč | 154 414,87 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |


