
354081-E | |
|---|---|
DigiKey Part Number | 2684-354081-ETR-ND - Tape & Reel (TR) 2684-354081-ECT-ND - Cut Tape (CT) 2684-354081-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 354081-E |
Description | 40-PIN, RIGHT ANGLE, SMT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 354081-E Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.152" (3.85mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMC-F-40-SGR-SMT-T/R | Adam Tech | 873 | 2057-ESMC-F-40-SGR-SMT-CT-ND | 62,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 10 | 90,06000 Kč | 900,60 Kč |
| 100 | 76,55030 Kč | 7 655,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 67,78941 Kč | 37 962,07 Kč |
| 1 120 | 64,55610 Kč | 72 302,83 Kč |
| 1 680 | 62,73752 Kč | 105 399,03 Kč |
| 2 800 | 60,51961 Kč | 169 454,91 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |


