


ESMC-F-40-SGR-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-ESMC-F-40-SGR-SMT-TR-ND - Tape & Reel (TR) 2057-ESMC-F-40-SGR-SMT-CT-ND - Cut Tape (CT) 2057-ESMC-F-40-SGR-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESMC-F-40-SGR-SMT-T/R |
Description | CONN RCPT R/A SMT 40POS 1.27MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.145" (3.68mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.2A |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 52,72600 Kč | 527,26 Kč |
| 100 | 44,81180 Kč | 4 481,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 39,06199 Kč | 27 343,39 Kč |
| 1 400 | 37,19841 Kč | 52 077,77 Kč |
| 2 100 | 36,15016 Kč | 75 915,34 Kč |
| 3 500 | 34,87168 Kč | 122 050,88 Kč |
| 4 900 | 34,05456 Kč | 166 867,34 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |

