
254539-E | |
|---|---|
DigiKey Part Number | 2684-254539-ETR-ND - Tape & Reel (TR) 2684-254539-ECT-ND - Cut Tape (CT) 2684-254539-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 254539-E |
Description | SMC M VERT 40POS SMT 3.25MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 254539-E Models |
Category | Termination Solder |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.325" (8.25mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.7A per Contact |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 10 | 76,41200 Kč | 764,12 Kč |
| 25 | 71,62000 Kč | 1 790,50 Kč |
| 50 | 68,19320 Kč | 3 409,66 Kč |
| 100 | 64,93630 Kč | 6 493,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 60,38650 Kč | 16 908,22 Kč |
| 560 | 57,50452 Kč | 32 202,53 Kč |
| 840 | 55,88393 Kč | 46 942,50 Kč |
| 1 400 | 53,90711 Kč | 75 469,95 Kč |
| 1 960 | 52,64359 Kč | 103 181,44 Kč |
| 2 800 | 51,33711 Kč | 143 743,91 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |






