



254536-E | |
|---|---|
DigiKey Part Number | 2684-254536-ETR-ND - Tape & Reel (TR) 2684-254536-ECT-ND - Cut Tape (CT) 2684-254536-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 254536-E |
Description | 16-PIN, VERTICAL, SMT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 254536-E Models |
Category | Termination Solder |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.325" (8.25mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.7A per Contact |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 54,61600 Kč | 546,16 Kč |
| 100 | 46,41190 Kč | 4 641,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 43,15914 Kč | 12 084,56 Kč |
| 560 | 41,09909 Kč | 23 015,49 Kč |
| 840 | 39,94044 Kč | 33 549,97 Kč |
| 1 400 | 38,52743 Kč | 53 938,40 Kč |
| 1 960 | 37,62424 Kč | 73 743,51 Kč |
| 2 800 | 36,69011 Kč | 102 732,31 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |









