



294711-E | |
|---|---|
DigiKey Part Number | 2684-294711-E-ND |
Manufacturer | |
Manufacturer Product Number | 294711-E |
Description | CONN DIN RCPT 32POS |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 32 (24 + 8 Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 294711-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 32 (24 + 8 Power) | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | M | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,77000 Kč | 123,77 Kč |
| 10 | 105,16600 Kč | 1 051,66 Kč |
| 25 | 98,57280 Kč | 2 464,32 Kč |
| 62 | 92,45032 Kč | 5 731,92 Kč |
| 124 | 88,03653 Kč | 10 916,53 Kč |
| 310 | 82,52619 Kč | 25 583,12 Kč |
| 558 | 79,17554 Kč | 44 179,95 Kč |
| 1 054 | 75,70431 Kč | 79 792,34 Kč |
| 2 542 | 71,15033 Kč | 180 864,14 Kč |
| Unit Price without VAT: | 123,77000 Kč |
|---|---|
| Unit Price with VAT: | 149,76170 Kč |









