
294139-E | |
|---|---|
DigiKey Part Number | 2684-294139-ETR-ND - Tape & Reel (TR) 2684-294139-ECT-ND - Cut Tape (CT) 2684-294139-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 294139-E |
Description | MICROCON M 050POS Q VERT 1MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 294139-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.189" (4.80mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,67000 Kč | 148,67 Kč |
| 10 | 126,30300 Kč | 1 263,03 Kč |
| 25 | 118,39520 Kč | 2 959,88 Kč |
| 50 | 112,73820 Kč | 5 636,91 Kč |
| 100 | 107,35440 Kč | 10 735,44 Kč |
| 250 | 100,63416 Kč | 25 158,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 830 | 92,47039 Kč | 76 750,42 Kč |
| 1 660 | 88,06182 Kč | 146 182,62 Kč |
| Unit Price without VAT: | 148,67000 Kč |
|---|---|
| Unit Price with VAT: | 179,89070 Kč |




