



284695-E | |
|---|---|
DigiKey Part Number | 2684-284695-ETR-ND - Tape & Reel (TR) 2684-284695-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 284695-E |
Description | MIBR M 02POS VERT P SMT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 36,62100 Kč | 366,21 Kč |
| 25 | 34,31080 Kč | 857,77 Kč |
| 50 | 32,67280 Kč | 1 633,64 Kč |
| 100 | 31,11270 Kč | 3 111,27 Kč |
| 250 | 29,16288 Kč | 7 290,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 27,26122 Kč | 17 719,79 Kč |
| 1 300 | 25,96048 Kč | 33 748,62 Kč |
| 1 950 | 25,22872 Kč | 49 196,00 Kč |
| 3 250 | 24,33636 Kč | 79 093,17 Kč |
| 4 550 | 23,76595 Kč | 108 135,07 Kč |
| 6 500 | 23,17598 Kč | 150 643,87 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |








