



284314-E | |
|---|---|
DigiKey Part Number | 2684-284314-E-ND |
Manufacturer | |
Manufacturer Product Number | 284314-E |
Description | CONN DIN RCPT 160POS |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 160 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 284314-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 160 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 5 | |
Style | E | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,24000 Kč | 514,24 Kč |
| 10 | 437,03100 Kč | 4 370,31 Kč |
| 42 | 394,95238 Kč | 16 588,00 Kč |
| 84 | 376,11167 Kč | 31 593,38 Kč |
| 126 | 365,51183 Kč | 46 054,49 Kč |
| 252 | 348,08437 Kč | 87 717,26 Kč |
| 504 | 331,49260 Kč | 167 072,27 Kč |
| Unit Price without VAT: | 514,24000 Kč |
|---|---|
| Unit Price with VAT: | 622,23040 Kč |





