
254831-E | |
|---|---|
DigiKey Part Number | 2684-254831-ETR-ND - Tape & Reel (TR) 2684-254831-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 254831-E |
Description | MAXIBR M 05POS VERT P SMT BK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 254831-E Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Insulation Height 0.370" (9.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 12A per Contact |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,33000 Kč | 71,33 Kč |
| 10 | 60,66900 Kč | 606,69 Kč |
| 25 | 56,86040 Kč | 1 421,51 Kč |
| 50 | 54,14500 Kč | 2 707,25 Kč |
| 100 | 51,55900 Kč | 5 155,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 47,49450 Kč | 15 198,24 Kč |
| 640 | 45,22808 Kč | 28 945,97 Kč |
| 960 | 43,95319 Kč | 42 195,06 Kč |
| 1 600 | 42,39819 Kč | 67 837,10 Kč |
| 2 240 | 41,40441 Kč | 92 745,88 Kč |
| 3 200 | 40,37664 Kč | 129 205,25 Kč |
| Unit Price without VAT: | 71,33000 Kč |
|---|---|
| Unit Price with VAT: | 86,30930 Kč |







