
244837-E | |
|---|---|
DigiKey Part Number | 2684-244837-ETR-ND - Tape & Reel (TR) 2684-244837-ECT-ND - Cut Tape (CT) 2684-244837-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 244837-E |
Description | SMC M VERT Q 26POS SMT 1.75MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.266" (6.76mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.7A per Contact |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,74000 Kč | 71,74 Kč |
| 10 | 60,89800 Kč | 608,98 Kč |
| 100 | 51,75710 Kč | 5 175,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 48,12854 Kč | 13 475,99 Kč |
| 560 | 45,83182 Kč | 25 665,82 Kč |
| 840 | 44,53990 Kč | 37 413,52 Kč |
| 1 400 | 42,96426 Kč | 60 149,96 Kč |
| 1 960 | 41,95701 Kč | 82 235,74 Kč |
| 2 800 | 40,91559 Kč | 114 563,65 Kč |
| Unit Price without VAT: | 71,74000 Kč |
|---|---|
| Unit Price with VAT: | 86,80540 Kč |











