Connector Header Surface Mount, Right Angle 4 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 4 position 0.050" (1.27mm)
MiniBridge
ERNI MiniBridge Connectors

214012-E

DigiKey Part Number
2684-214012-ETR-ND - Tape & Reel (TR)
2684-214012-ECT-ND - Cut Tape (CT)
2684-214012-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
214012-E
Description
MIBR M 04POS RA A SMT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
214012-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.098" (2.50mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.117" (2.97mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Solder Retention
Operating Temperature
-55°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
157.5µin (4.00µm)
Applications
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 336
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
1029,37600 Kč293,76 Kč
2527,52400 Kč688,10 Kč
5026,20980 Kč1 310,49 Kč
10024,95610 Kč2 495,61 Kč
25023,39260 Kč5 848,15 Kč
50022,27510 Kč11 137,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,21176 Kč21 211,76 Kč
2 00020,19966 Kč40 399,32 Kč
3 00019,63040 Kč58 891,20 Kč
5 00018,93600 Kč94 680,00 Kč
7 00018,49210 Kč129 444,70 Kč
10 00018,03306 Kč180 330,60 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč