



M55-3100442R | |
|---|---|
DigiKey Part Number | 952-M55-3100442RTR-ND - Tape & Reel (TR) 952-M55-3100442RCT-ND - Cut Tape (CT) 952-M55-3100442RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-3100442R |
Description | 4 POS MALE SIL HORIZ SMT T&R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M55-3100442R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.104" (2.64mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.122" (3.10mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.2A per Contact | |
Voltage Rating | 100VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 26,54100 Kč | 265,41 Kč |
| 100 | 22,55400 Kč | 2 255,40 Kč |
| 500 | 20,13078 Kč | 10 065,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,16970 Kč | 19 169,70 Kč |
| 2 000 | 18,25493 Kč | 36 509,86 Kč |
| 3 000 | 17,74030 Kč | 53 220,90 Kč |
| 5 000 | 17,11278 Kč | 85 563,90 Kč |
| 7 000 | 16,71171 Kč | 116 981,97 Kč |
| 10 000 | 16,29686 Kč | 162 968,60 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |





