



M55-4000442-0150A | |
|---|---|
DigiKey Part Number | 952-M55-4000442-0150A-ND |
Manufacturer | |
Manufacturer Product Number | M55-4000442-0150A |
Description | 4 POS F/F SIL IDC CABLE 150MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,29000 Kč | 212,29 Kč |
| 10 | 180,39400 Kč | 1 803,94 Kč |
| 25 | 169,08440 Kč | 4 227,11 Kč |
| 50 | 161,00840 Kč | 8 050,42 Kč |
| 100 | 153,32320 Kč | 15 332,32 Kč |
| 250 | 143,72880 Kč | 35 932,20 Kč |
| 500 | 136,87420 Kč | 68 437,10 Kč |
| 1 000 | 130,34907 Kč | 130 349,07 Kč |
| Unit Price without VAT: | 212,29000 Kč |
|---|---|
| Unit Price with VAT: | 256,87090 Kč |





