
M55-5000442-0300A | |
|---|---|
DigiKey Part Number | 952-M55-5000442-0300A-ND |
Manufacturer | |
Manufacturer Product Number | M55-5000442-0300A |
Description | 4 POS M/M SIL IDC CABLE 300MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,18000 Kč | 273,18 Kč |
| 10 | 232,21700 Kč | 2 322,17 Kč |
| 25 | 217,66520 Kč | 5 441,63 Kč |
| 50 | 207,27120 Kč | 10 363,56 Kč |
| 100 | 197,37910 Kč | 19 737,91 Kč |
| 250 | 185,02932 Kč | 46 257,33 Kč |
| 500 | 176,20640 Kč | 88 103,20 Kč |
| 1 000 | 167,80573 Kč | 167 805,73 Kč |
| Unit Price without VAT: | 273,18000 Kč |
|---|---|
| Unit Price with VAT: | 330,54780 Kč |




