4 Position Receptacle Connector 0.050" (1.27mm) Board Edge, Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55-2100442R

DigiKey Part Number
952-M55-2100442RTR-ND - Tape & Reel (TR)
952-M55-2100442RCT-ND - Cut Tape (CT)
952-M55-2100442RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M55-2100442R
Description
4 POS FEM SIL HORIZ SMT T&R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.050" (1.27mm) Board Edge, Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
M55-2100442R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Board Edge, Surface Mount, Right Angle
Termination
Fastening Type
Latch Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
-
Insulation Height
0.157" (4.00mm)
Contact Length - Post
-
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Solder Retention
Current Rating (Amps)
-
Voltage Rating
-
Applications
General Purpose
Insulation Material
Polyphthalamide (PPA)
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 734
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,99000 Kč45,99 Kč
1039,03500 Kč390,35 Kč
10033,17890 Kč3 317,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75028,78069 Kč21 585,52 Kč
1 50027,40757 Kč41 111,36 Kč
2 25026,63498 Kč59 928,70 Kč
3 75025,69293 Kč96 348,49 Kč
5 25025,09085 Kč131 726,96 Kč
7 50024,46791 Kč183 509,33 Kč
Manufacturers Standard Package
Unit Price without VAT:45,99000 Kč
Unit Price with VAT:55,64790 Kč