
EP-SGL-PG9-GR-B | |
|---|---|
DigiKey Part Number | 2109-EP-SGL-PG9-GR-B-ND |
Manufacturer | |
Manufacturer Product Number | EP-SGL-PG9-GR-B |
Description | CABLE GLAND 4-8MM PG9 POLYAMIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG9 Gray |
Datasheet | Datasheet |
EDA/CAD Models | EP-SGL-PG9-GR-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | PG9 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,90600 Kč | 119,06 Kč |
| 25 | 11,15400 Kč | 278,85 Kč |
| 50 | 10,62500 Kč | 531,25 Kč |
| 100 | 10,11470 Kč | 1 011,47 Kč |
| 250 | 9,48100 Kč | 2 370,25 Kč |
| 500 | 9,02788 Kč | 4 513,94 Kč |
| 1 000 | 8,59658 Kč | 8 596,58 Kč |
| 2 500 | 8,05828 Kč | 20 145,70 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |



